Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

554-1221

Dialight

Switch Push Button - DPDT - Square Button - 7A - 125VAC - 30VDC - Momentary Contact - Quick Connect - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button - DPDT - Square Button - 7A - 125VAC - 30VDC - Momentary Contact - Quick Connect - Panel Mount.
Search Keywords: 5541221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    554-1221
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    7A@125VAC 30 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    15.88 x 15.88 x 44.63 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$80.70
5
$72.54
10
$69.21
25
$60.30
50
$59.39
100
$58.50
250 +
$56.72
Click for Quote
Log in to unlock special pricing