Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

550-2304F

Dialight

LED Uni-Color Yellow 585nm 2-Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Yellow 585nm 2-Pin Bulk
Search Keywords: 5502304F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-2304F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Color:
    Yellow
  • Dimension:
    6.1 x 6.1 x 10.84 mm
  • Dominant Wavelength:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
100
$0.787
300
$0.648
1,000
$0.621
2,500
$0.573
5,000
$0.565
7,500
$0.556
10,000
$0.548
15,000 +
$0.540
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5