Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

521-9047

Dialight

T-2 Flanged Midget NEON Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
T-2 Flanged Midget NEON Lamp
Search Keywords: 5219047
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    521-9047
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    125 V
  • Color:
    N/A
  • Current Rating:
    0.7 A
  • Lead/Base Style:
    Flanged Midget
  • Lamp Size:
    T-2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
22 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$24.85
4
$22.03
19
$21.81
40
$21.59
60 +
$21.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5