Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

513-1501-604

Dialight

Switch Push Button Round Button 5A 125VAC 30VDC Alternate Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button Round Button 5A 125VAC 30VDC Alternate Contact PC Pins Panel Mount/Through Hole
Search Keywords: 5131501604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    513-1501-604
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    5A@125VAC 30 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Lamp
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
195   can ship 4/9/25
154   can ship 5/15/25
MOQ for out of Stock Qty:
2
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
1
$167.67
2
$154.15
4
$150.13
6
$147.88
7 +
$145.66
Click for Quote
Log in to unlock special pricing