Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

507-4856-3332-500

Dialight

3/8 Bi-Pin LED Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
3/8 Bi-Pin LED Lamp
Search Keywords: 50748563332500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4856-3332-500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    3.6 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Order Increment:
10
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$23.771
10
$21.610
90
$6.670
180
$6.110
360 +
$5.880
Click for Quote
Log in to unlock special pricing
Possible Replacement
3/8 Bi-Pin LED Lamp
In Stock:
36
Minimum Order:
5