Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
507-4538-1431-630F by Dialight
Image is representational - see mfr. specs
Dialight

507-4538-1431-630F

Dialight

Panel Mount Indicator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Panel Mount Indicator
Search Keywords: 50745381431630F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4538-1431-630F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Voltage Rating:
    125 VAC
  • Color:
    Red
  • Current Rating:
    0.0012 A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Lens Shape Type:
    Circular
  • Mounting:
    Panel
  • Type:
    Uni-Color
  • Dimension:
    32.13(Max) - 5.17mm
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Can Ship immediately
Minimum Order:
5
Order Increment:
5
12 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
€6.818
50
€5.159
100
€5.058
250
€4.749
500
€4.546
1,000
€4.310
2,500
€4.288
5,000 +
€4.267
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5