Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

507-3917-0333-500

Dialight

Uni-Color Panel Mount Indicator

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Uni-Color Panel Mount Indicator
Search Keywords: 50739170333500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3917-0333-500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    Yellow
  • Current Rating:
    N/A
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Order Increment:
5
ADD TO CART
Qty
Unit Price
1
$6.040
5
$5.491
50
$4.321
100
$4.256
250
$3.954
500
$3.758
1,000
$3.702
2,500
$3.578
5,000 +
$3.411
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
64