Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

249-7972-3732-504F

Dialight

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
Search Keywords: 24979723732504F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    249-7972-3732-504F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    106
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    28 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    100 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Ships today, if you order in
Minimum Order:
5
22 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
5
$9.58
25
$7.78
50
$7.66
106
$7.22
318
$6.82
530
$6.64
1,060
$6.47
2,544 +
$6.37
Click for Quote
Log in to unlock special pricing