Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QFR0812UH-CX14

Delta Fans

FAN 80x80x25mm 12VDC W/PWM Control; Speed Sensor(Tach)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FAN 80x80x25mm 12VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: QFR0812UHCX14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    QFR0812UH-CX14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    24 W
  • Maximum Airflow:
    72 CFM
  • Noise Level:
    64 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,266
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
5
$14.31
25
$12.44
50
$11.56
100
$11.45
135
$11.33
270
$11.22
405
$11.11
540 +
$10.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5