Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFB1248EH

Delta Fans

DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Search Keywords: FFB1248EH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    FFB1248EH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25.4 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    15.36 W
  • Maximum Airflow:
    150 CFM
  • Noise Level:
    56.4 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
32 Weeks can ship 7/1/25
ADD TO CART
Qty
Unit Price
1
$31.842
10
$25.720
25
$25.312
54
$23.798
108
$21.224
270
$20.630
540 +
$19.215
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5