Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FFB0412VHN-TP03

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
Search Keywords: FFB0412VHNTP03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    FFB0412VHN-TP03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 28 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.92 W
  • Maximum Airflow:
    15.79 CFM
  • Noise Level:
    45 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
925   can ship 12/23/24
Minimum Order:
5
32 Weeks can ship 7/3/25
ADD TO CART
Qty
Unit Price
5
$17.08
25
$14.91
50
$13.67
100
$12.26
288
$10.70
576
$10.54
1,152 +
$10.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5