Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EFB0405LD

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB (40 X 40 X 20mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB (40 X 40 X 20mm)
Search Keywords: EFB0405LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    EFB0405LD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 20 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.5 W
  • Maximum Airflow:
    5.54 CFM
  • Noise Level:
    22 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$9.99
336
$9.89
500
$6.30
1,500 +
$5.53
Click for Quote
Log in to unlock special pricing