Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BFB1024H

Delta Fans

DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 25.43CFM 52dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 25.43CFM 52dB
Search Keywords: BFB1024H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    BFB1024H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Category:
    DC Blower
  • Dimension:
    97.2 x 94.4 x 33 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    9.6 W
  • Maximum Airflow:
    25.43 CFM
  • Noise Level:
    52 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
32 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
1
$26.08
10
$20.29
25
$18.89
56
$17.98
112
$17.34
280
$15.60
504 +
$15.01
Click for Quote
Log in to unlock special pricing