Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BFB04512HHA-DV52

Delta Fans

BLOWER 45x45x10mm 12V W/PWM Control; Speed Sensor(Tach)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BLOWER 45x45x10mm 12V W/PWM Control; Speed Sensor(Tach)
Search Keywords: BFB04512HHADV52
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    BFB04512HHA-DV52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    504
  • Category:
    DC Blower
  • Dimension:
    45 x 45 x 10.3 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.68 W
  • Maximum Airflow:
    3.602 CFM
  • Noise Level:
    36 dB
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,016   can ship 12/30/24
Minimum Order:
5
32 Weeks can ship 7/1/25
ADD TO CART
Qty
Unit Price
5
$16.00
25
$13.93
50
$12.77
100
$11.45
250
$10.22
504
$9.85
1,008 +
$9.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5