Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB1224M-F00

Delta Fans

DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB (120 X 120 X 25.4mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB (120 X 120 X 25.4mm)
Search Keywords: AFB1224MF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB1224M-F00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.88 W
  • Maximum Airflow:
    73.8CFM
  • Noise Level:
    35.5 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
32 Weeks can ship 7/1/25
ADD TO CART
Qty
Unit Price
5
$19.76
10
$17.97
27
$16.90
54
$15.49
81
$15.34
108 +
$12.83
Click for Quote
Log in to unlock special pricing