Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB1224HE

Delta Fans

DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
Search Keywords: AFB1224HE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB1224HE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5.76 W
  • Maximum Airflow:
    105 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 953
Can Ship immediately
32 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
€16.552
10
€15.460
25
€14.956
72
€13.843
144
€13.060
288
€12.700
504 +
€12.504
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5