Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFB0812HHD

Delta Fans

DC Fan Axial Ball Bearing 12V 5V to 13.8V 55.87CFM 44dB (80 X 80 X 20mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 5V to 13.8V 55.87CFM 44dB (80 X 80 X 20mm)
Search Keywords: AFB0812HHD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    AFB0812HHD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 20 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    3.84 W
  • Maximum Airflow:
    55.8CFM
  • Noise Level:
    44 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
ADD TO CART
Qty
Unit Price
1
$12.788
5
$11.625
25
$9.349
50
$9.180
144
$8.554
288
$7.377
576
$6.410
1,008 +
$6.314
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
AFB0812MD-A
AFB0812MD-A
VIEW PRODUCT
DC Fan Axial Ball Bearing 12V 5V to 13.8V 55.87CFM 44dB (80 X 80