Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10DRCG5

Delta Fans

Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: 10DRCG5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Fans
  • Part No:
    10DRCG5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755
Can Ship immediately
32 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
1
$19.10
10
$16.46
25
$15.71
60
$15.05
120
$13.63
300
$13.10
540 +
$12.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5