Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

11mm Dia x 14mm High - Black Thermoplastic Elastomer - 6mm Dia Mounting Hole - Interference Fit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
11mm Dia x 14mm High - Black Thermoplastic Elastomer - 6mm Dia Mounting Hole - Interference Fit
Search Keywords: 1221L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Davies Molding LLC
  • Part No:
    1221-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926902500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Material:
    Thermoplastic
  • Color:
    Black
  • Category:
    Control
  • Family:
    Knobs
  • Indicator Style:
    Line
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,007
Can Ship immediately
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$1.4591
500
$0.5273
1,000 +
$0.4870
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5