Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0.78"Dia x 0.47"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
0.78"Dia x 0.47"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw
Search Keywords: 1100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Davies Molding LLC
  • Part No:
    1100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926902500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Indicator Style:
    N/A
  • Color:
    Black
  • Category:
    Control
  • Body Material:
    Phenolic
  • Family:
    Knobs
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
Minimum Order:
30
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
30
$2.17
50
$2.15
100
$1.61
500 +
$0.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5