Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DBT72410

Cynergy3

High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB
Search Keywords: DBT72410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DBT72410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$64.22
5
$57.31
20
$53.99
40
$51.03
60
$50.26
100
$49.51
260 +
$48.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5