Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAT71210

Cynergy3

10KV 12V SPNO Tungsten - PCB mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
10KV 12V SPNO Tungsten - PCB mount
Search Keywords: DAT71210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    DAT71210
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535 30 0080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 12/19/24
17 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$53.12
5
$47.40
20
$44.65
40
$42.21
60
$41.57
100
$40.95
260 +
$40.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5