Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GF-661-0001

CW Industries

Switch Slide ON ON 3PDT Extended Top Slide 6A 125VAC 125VDC 10000Cycles PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON 3PDT Extended Top Slide 6A 125VAC 125VDC 10000Cycles PC Pins Panel Mount/Through Hole
Search Keywords: GF6610001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    GF-661-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount/Through Hole13978
  • Body Orientation:
    Straight13962
  • Actuator Style:
    Extended Top Slide13959
  • Pole Throw Configuration:
    3PDT13980
  • Switch Configuration:
    ON ON13987
  • Contact Rating @ Voltage:
    6@125VAC A
  • Contact Plating:
    Silver13964
  • Operating Temperature:
    -10 to 104 °C
  • Termination Style:
    PC Pins13988
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
535   can ship 12/16/24
Minimum Order:
10
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
10
$2.69
100
$2.18
250
$1.96
500
$1.80
1,000
$1.69
2,500
$1.56
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in to unlock special pricing