Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G-328S-0008

CW Industries

Switch Slide ON ON ON DP3T Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON ON DP3T Extended Top Slide 3A 125VAC 125VDC 10000Cycles Solder Panel Mount
Search Keywords: G328S0008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    G-328S-0008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount13978
  • Body Orientation:
    Straight13962
  • Actuator Style:
    Extended Top Slide13959
  • Pole Throw Configuration:
    DP3T13980
  • Switch Configuration:
    ON ON ON13987
  • Contact Rating @ Voltage:
    3@125VAC A
  • Contact Plating:
    Silver13964
  • Operating Temperature:
    -10 to 104 °C
  • Termination Style:
    Solder13988
  • Dimension:
    42.06mm x 13.97mm x 9.1413982mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
10
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
10
$2.27
100
$1.87
250
$1.79
500
$1.74
1,000
$1.65
2,500
$1.61
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing