Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWR-280-25-0000

CW Industries

Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port
Search Keywords: CWR280250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    CWR-280-25-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Cable Mount3516
  • Gender:
    PIN3507
  • Termination Method:
    IDT3529
  • Shell Size:
    B3527
  • Number of Contacts:
    25
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
5
$11.14
25
$10.09
50
$9.64
100
$9.36
300
$8.85
500
$8.61
1,000 +
$8.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5