Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWN-300-26-0000

CW Industries

Conn IDC Connector HDR 26 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Thru-Hole
Search Keywords: CWN300260000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CW Industries
  • Part No:
    CWN-300-26-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
5
$5.35
50
$4.34
100
$4.15
300
$3.97
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5