Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads
Search Keywords: 8835K3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    8835K3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    18@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.27 x 19.05 x 59.82 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$160.56
25
$64.95
50
$60.27
100 +
$56.25
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8834K5
8834K5
VIEW PRODUCT
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Pan