Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Toggle - ON OFF ON - SPDT - Round Lever - Screw - 25A - 115VAC - 28VDC - Panel Moun...
Circuit Breaker Thermal 1Pole 40A 250VAC/50VDC
Circuit Breaker Thermal 1Pole 50A 250VAC/50VDC
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....
Boot/Hex Nut Assy W/ O-Ring - Nickel Nut - M12x1x1.8 - IP66 - Clear.