Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toggle Switch - SPDT - ON-None-Mom - Round Lever - 20A, 115VAC/28VDC - Screw Termination - Panel Mount with Threads.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - SPDT - ON-None-Mom - Round Lever - 20A, 115VAC/28VDC - Screw Termination - Panel Mount with Threads.
Search Keywords: 8804K13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    8804K13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.45 x 15.75 x 55.76 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$30.84
5
$28.85
25
$26.70
50
$25.56
100
$24.51
250
$23.85
500 +
$23.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5