Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Round Lever Screw 25A 115VAC 28VDC Panel Mount with Threads
Search Keywords: 8801K22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    8801K22
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    25@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.45 x 15.75 x 55.76 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Can Ship immediately
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
1
$23.67
10
$17.80
25
$16.75
50
$16.49
100
$16.25
250
$16.00
500 +
$15.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5