Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker (ON) OFF None SPST Quick Connect Rocker 15A 250VAC 28VDC 25000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF None SPST Quick Connect Rocker 15A 250VAC 28VDC 25000Cycles
Search Keywords: 8005K35N323V31
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    8005K35N323V31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    15@125VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Green,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
5
$12.98
25
$11.84
50
$11.34
100
$10.89
250
$10.48
500
$10.22
1,000 +
$10.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5