Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Toggle Switch ON None ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker Magnetic 2Pole 25A
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut