Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Switch Toggle ON OFF ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
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
AC Frame Solenoid
Connector Housing - AMPMODU MTE Series - Receptacle - 8 Ways - 2.54 mm - MTE Contacts.
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in...
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount