Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 10A 250VAC 372.85VA Panel Mount with Threads
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Toggle OFF None (ON) SPST Round Lever Screw 10A 250VAC 372.85VA Panel Mount with Th...
FLA-STE-GEH2,8 17P
Switch Push Button, N.O. SPST, Round Plunger,Current: 8A(AC)/4A(Dc), Voltage: 125VAC/24VDC...
Connector Housing - A Key - DTM Series - Plug - 12 Ways - DT Series Socket Contacts.
SEALING PLUG, SIZE 20, RED