Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Connect Terminal M/M 31.75mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Quick Connect Terminal M/M 31.75mm
Search Keywords: TB23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    TB23
  • Alias/AKA:
    80923200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Quick Connect Terminal
  • Gender:
    M/M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,371
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
200
$0.3216
1,000
$0.2463
2,600
$0.2340
5,000
$0.2218
7,600
$0.2185
25,000
$0.2152
50,000 +
$0.2120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5