Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: CBPW8
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Curtis Industries
  • 部件编号:
    CBPW-8
  • Alias/AKA:
    278608008
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    140(Max) °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 175
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
50
4 Weeks 可以发货 12/16/24
添加到购物车
数量
Unit Price
5
$14.43
10
$12.61
25
$11.53
50
$11.36
100
$11.06
150
$10.73
200 +
$10.57
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5