Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 432212100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Curtis Industries
  • Part No:
    432212-10-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.11 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
5
$13.16
10
$10.42
25
$9.10
50
$8.33
100
$8.07
150
$7.82
200 +
$7.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5