Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7803-1000R

CUI Inc.

1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vd ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 1 A, 1.65 W, 4.5~28 Vdc Input Range
Search Keywords: V78031000R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    V7803-1000R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    4.75 to 28Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Output Current:
    1 A
  • Output Power:
    N/A
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    11.5 x 17.5 x 94388mmmm
  • Output Type:
    Fixed4399
  • Family:
    V7803-1000
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,031
Ships today, if you order in
Minimum Order:
3
ADD TO CART
Qty
Unit Price
1
$10.373
3
$9.430
44
$8.430
88
$8.180
132
$7.900
264
$7.670
528
$7.580
1,012 +
$7.500
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
P78A03-1000
P78A03-1000
VIEW PRODUCT
1 A Output Current, 7~28 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-
Packaged Differently
In Stock:
0
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5