Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDQ15-Q24-D12-D

CUI Inc.

DC-DC Converter - 12/-12 VDC - 0.625/-0.625 A - 15 W - 9 ~ 36 VDC - Through Hole Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 12/-12 VDC - 0.625/-0.625 A - 15 W - 9 ~ 36 VDC - Through Hole Module
Search Keywords: PDQ15Q24D12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDQ15-Q24-D12-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Input Voltage:
    9 to 36Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    0.625/-0.625 A
  • Output Power:
    15 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting,Inverting,Step Down
  • Dimension:
    25.4 x 25.4 x 10.2 mm
  • Output Type:
    Fixed
  • Family:
    PDQ15-Q24-D12-D
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$44.17
5
$39.42
12
$38.24
36
$36.60
60
$35.10
108
$34.16
252 +
$33.65
Click for Quote
Log in to unlock special pricing
Older Equivalent
PDQE10-Q24-D12-D
PDQE10-Q24-D12-D
VIEW PRODUCT
Dual Output DC-DC Converter - 10W - ±12VDC - Input: 9 to 36VDC -
CUSTOMERS ALSO BOUGHT
5