Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDQ10-Q24-S15-D

CUI Inc.

10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.666 A, 10 W, 9 ~ 36 Vdc

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.666 A, 10 W, 9 ~ 36 Vdc
Search Keywords: PDQ10Q24S15D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDQ10-Q24-S15-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Input Voltage:
    9 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    0.666 A
  • Output Power:
    10 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    25.4 x 25.4 x 10.2 mm
  • Output Type:
    Fixed
  • Family:
    PDQ10-Q24-S15-D
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
1
$34.12
5
$30.70
12
$28.65
36
$27.89
108
$26.57
252
$26.17
504 +
$25.77
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PYB10-Q24-S15
PYB10-Q24-S15
VIEW PRODUCT
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Is
Possible Replacement
In Stock:
16
Minimum Order:
25
+ Show 1 More