Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MXO45T-2C-10M0000

CTS Corporation

Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45T2C10M0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    MXO45T-2C-10M0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Crystal Oscillator
  • Mounting:
    Through Hole
  • Supplier Package:
    Metal DIP
  • Pin Count:
    4
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.55
50
$1.53
100
$1.50
250
$1.48
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
MXO45T-2C-10M000000
MXO45T-2C-10M000000
VIEW PRODUCT
Oscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DI