Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MXO45-3C-2M0000

CTS Corporation

Oscillator XO 2MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 2MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO453C2M0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    MXO45-3C-2M0000
  • Alias/AKA:
    MXO45-3C-2M000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Crystal Oscillator
  • Mounting:
    Through Hole
  • Supplier Package:
    Metal DIP
  • Pin Count:
    4
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
10
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
10
$2.95
100
$2.39
300
$2.29
500
$2.19
1,000
$2.10
2,500
$2.04
5,000
$1.74
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States