Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Duplexer 1920MHz to 1980MHz 2110MHz to 2170MHz 3-Pin T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RF Duplexer 1920MHz to 1980MHz 2110MHz to 2170MHz 3-Pin T/R
Search Keywords: KFF6669C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    KFF6669C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Receiver Insertion Loss:
    -1.7(Typ) dB
  • Family:
    KFF6669C
  • Minimum Transmitter to Antenna Attenuation:
    -48.6(Typ) dB
  • Dimension:
    9.93(Max) x 5.45(Max) x 1.9(Max) mm
  • Maximum Transmitter Insertion Loss:
    -1.25(Typ) dB
  • Minimum Antenna to Receiver Attenuation:
    -52.5(Typ) dB
  • Minimum Transmitter to Receiver Isolation @ Transmitter Band:
    N/A
  • Maximum Input Power:
    N/A
  • Minimum Transmitter to Receiver Isolation @ Receiver Band:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
100
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
25
$7.53
50
$6.89
75
$6.82
100
$6.61
300
$6.47
500 +
$6.39
Click for Quote
Log in to unlock special pricing