Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CB3LV-3I-30M000000

CTS Corporation

Oscillator XO 30MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 30MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords: CB3LV3I30M000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    CB3LV-3I-30M000000
  • Alias/AKA:
    CB3LV-3I-30M0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    30 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    ±5 (1st) ppm/Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.907
3,000
$0.870
5,000
$0.715
8,000
$0.704
10,000
$0.659
15,000
$0.649
25,000 +
$0.594
Click for Quote
Log in to unlock special pricing
Older Equivalent
CB3LV-2I-30M000000
CB3LV-2I-30M000000
VIEW PRODUCT
Oscillator XO 30MHz ±100ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/