Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ATS080CSM-1E

CTS Corporation

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 60Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS080CSM1E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    ATS080CSM-1E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    8 MHz
  • Load Capacitance:
    32 pF
  • Frequency Tolerance:
    ±30 ppm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/15/25
ADD TO CART
Qty
Unit Price
1,000
$0.3391
3,000
$0.3319
5,000
$0.2679
8,000
$0.2623
25,000
$0.2348
50,000
$0.2184
100,000
$0.2152
150,000 +
$0.2120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5