Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS080BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    ATS080B-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Standard Frequency:
    8 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,891
Can Ship immediately
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
100
$0.3726
1,000
$0.2670
2,500
$0.2643
5,000
$0.2384
7,500
$0.2344
25,000
$0.2290
50,000
$0.2267
100,000 +
$0.2244
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5