Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS036SM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    ATS036SM-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    3.579545 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US SM
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.2966
3,000
$0.2394
5,000
$0.1451
8,000
$0.1405
25,000
$0.1210
50,000
$0.1204
100,000
$0.1198
150,000 +
$0.1192
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5