Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

767163101GP

CTS Corporation

15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
15 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg
Search Keywords: 767163101GP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    767163101GP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    43
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    2.3 W
  • Power Rating per Resistor:
    0.3 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,061
Can Ship immediately
Minimum Order:
43
Order Increment:
43
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
43
$2.29
129
$2.22
258
$2.13
516
$2.04
1,032
$1.96
2,537
$1.91
5,031
$1.87
7,525 +
$1.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5