Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4701-001MLF

CTS Corporation

EMI Filter Pi-Circuit 10A 100VDC Solder SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
EMI Filter Pi-Circuit 10A 100VDC Solder SMD T/R
Search Keywords: 4701001MLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    4701-001MLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Pi-Circuit
  • Mounting:
    Surface Mount
  • Maximum Voltage Rating:
    100 VDC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in You may purchase in-stock quantity up to 16
On Order:
8,000   can ship 1/15/25
Minimum Order:
250
Available in less than min:
16
32 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
1
$1.598
250
$1.453
500
$1.388
2,000
$1.274
4,000
$1.160
6,000
$1.143
8,000
$1.066
10,000
$1.050
16,000 +
$0.962
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5