Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

EMI Filter C-Circuit 5A 300VDC AXL Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
EMI Filter C-Circuit 5A 300VDC AXL Panel Mount
Search Keywords: 4305005LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    4305-005LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532230060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    C-Circuit
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    300 VDC
  • Maximum Current Rating:
    5 A
  • Operating Frequency:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
On Order:
500   can ship 7/2/25
MOQ for out of Stock Qty:
25
33 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
1
$53.87
5
$53.06
10
$52.26
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5